GSD2004A-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 700
Unit Price: ₩260.00000
Datasheet
Diode Array 1 Pair Common Anode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3

GSD2004A-G3-18

DigiKey Part Number
GSD2004A-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSD2004A-G3-18
Description
DIODE ARR GP 240V 225MA SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
240 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩112.88660₩1,128,866
20,000₩103.47530₩2,069,506
30,000₩98.68047₩2,960,414
50,000₩93.29166₩4,664,583
70,000₩90.10091₩6,307,064
100,000₩87.00049₩8,700,049
Manufacturers Standard Package