Similar
Similar

EGP30D-E3/73 | |
|---|---|
DigiKey Part Number | EGP30D-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGP30D-E3/73 |
Description | DIODE STANDARD 200V 3A GP20 |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole GP20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | GP20 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |




