
1N5062TR | |
|---|---|
DigiKey Part Number | 1N5062TR-ND - Tape & Reel (TR) 1N5062CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5062TR |
Description | DIODE AVALANCHE 800V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,715.00000 | ₩3,715 |
| 10 | ₩2,381.90000 | ₩23,819 |
| 100 | ₩1,619.00000 | ₩161,900 |
| 500 | ₩1,292.57000 | ₩646,285 |
| 1,000 | ₩1,187.61800 | ₩1,187,618 |
| 2,000 | ₩1,155.73450 | ₩2,311,469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,003.92940 | ₩5,019,647 |
| 10,000 | ₩944.98800 | ₩9,449,880 |
| 15,000 | ₩944.22560 | ₩14,163,384 |

