10TQ045 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: ₩1,009.84450
Datasheet

Similar


STMicroelectronics
In Stock: 3,159
Unit Price: ₩2,208.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,285
Unit Price: ₩2,317.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,151
Unit Price: ₩2,023.00000
Datasheet
Diode 45 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TQ045

DigiKey Part Number
10TQ045-ND
Manufacturer
Manufacturer Product Number
10TQ045
Description
DIODE SCHOTTKY 45V 10A TO220AC
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
10TQ045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes