TNPW060333K2DHTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩816.30300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩427.96620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩435.89140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩855.93240
Datasheet
33.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060333K2DHTA

DigiKey Part Number
TNPW060333K2DHTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060333K2DHTA
Description
RES 33.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060333K2DHTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060333K2BECNVishay Dale0TNPW060333K2BECN-ND₩816.30300Parametric Equivalent
TNPW060333K2BETAVishay Dale0TNPW060333K2BETA-ND₩427.96620Parametric Equivalent
TNPW060333K2BXTAVishay Dale0TNPW060333K2BXTA-ND₩435.89140Parametric Equivalent
TNPW060333K2BYTAVishay Dale0TNPW060333K2BYTA-ND₩855.93240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩99.67780₩498,389
Manufacturers Standard Package