Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW060333K2BECN | |
|---|---|
DigiKey Part Number | TNPW060333K2BECN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060333K2BECN |
Description | RES 33.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060333K2BECN Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060333K2BETA | Vishay Dale | 0 | TNPW060333K2BETA-ND | ₩427.96620 | Parametric Equivalent |
| TNPW060333K2BXTA | Vishay Dale | 0 | TNPW060333K2BXTA-ND | ₩435.89140 | Parametric Equivalent |
| TNPW060333K2BYTA | Vishay Dale | 0 | TNPW060333K2BYTA-ND | ₩855.93240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩816.30300 | ₩816,303 |
