CRCW060312K0JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 49,611
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩6.39140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩5.39208
Datasheet

Parametric Equivalent


YAGEO
In Stock: 46,347
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,884
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,096
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,980
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₩168.00000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 26,485
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₩4.96984
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 172,400
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 115,613
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 17,861
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10,241
Unit Price: ₩352.00000
Datasheet
12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060312K0JNEAC

DigiKey Part Number
CRCW060312K0JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060312K0JNEAC
Description
RES 12K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060312K0JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₩5.39208₩323,525