
ERJ-3GEYJ123V | |
|---|---|
DigiKey Part Number | P12KGTR-ND - Tape & Reel (TR) P12KGCT-ND - Cut Tape (CT) P12KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ123V |
Description | RES SMD 12K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ123V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩55.00000 | ₩550 |
| 25 | ₩41.60000 | ₩1,040 |
| 50 | ₩33.94000 | ₩1,697 |
| 100 | ₩28.13000 | ₩2,813 |
| 250 | ₩22.13600 | ₩5,534 |
| 500 | ₩18.77400 | ₩9,387 |
| 1,000 | ₩16.11400 | ₩16,114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩11.47520 | ₩57,376 |
| 10,000 | ₩10.30870 | ₩103,087 |
| 15,000 | ₩9.74253 | ₩146,138 |
| 25,000 | ₩9.12876 | ₩228,219 |
| 35,000 | ₩8.77837 | ₩307,243 |
| 50,000 | ₩8.44692 | ₩422,346 |

