Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817422065F | |
|---|---|
DigiKey Part Number | MKT1817422065F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1817422065F |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817422065 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817422065-ND | ₩512.16350 | Parametric Equivalent |
| MKT1817422065D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817422065D-ND | ₩504.06400 | Parametric Equivalent |
| MKT1817422065G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817422065G-ND | ₩504.06400 | Parametric Equivalent |
| MKT1817422065W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817422065W-ND | ₩481.33500 | Parametric Equivalent |
| 168224K63C-F | Cornell Dubilier Knowles | 0 | 168224K63C-F-ND | ₩1,291.68920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩481.33500 | ₩962,670 |



