
MMK5224K100J02L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5224K100J02L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5224K100J02L4BULK |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5224K100J02L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,009.00000 | ₩1,009 |
| 10 | ₩623.80000 | ₩6,238 |
| 50 | ₩473.62000 | ₩23,681 |
| 100 | ₩427.45000 | ₩42,745 |
| 500 | ₩349.51400 | ₩174,757 |