Similar

PI3105-00-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-5336-ND |
Manufacturer | |
Manufacturer Product Number | PI3105-00-EVAL1 |
Description | EVAL BOARD FOR PI310500 |
Customer Reference | |
Detailed Description | PI3105-00 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 60W | |
Voltage - Output | 12V | |
Current - Output | 5A | |
Voltage - Input | 36V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | 900kHz | |
Contents | Board(s) | |
Utilized IC / Part | PI3105-00 | |
Note | - | |
Base Product Number |
