ADP1051 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1051-240-EVALZ

DigiKey Part Number
ADP1051-240-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP1051-240-EVALZ
Description
EVAL BOARD FOR ADP1051
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP1051 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
240W
Voltage - Output
12V
Current - Output
20A
Voltage - Input
36V ~ 75V
Regulator Topology
Buck
Frequency - Switching
120kHz
Contents
Board(s)
Utilized IC / Part
ADP1051
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩578,467.00000₩578,467
Manufacturers Standard Package