MFR Recommended

SN74LS244NSRG4 | |
|---|---|
DigiKey Part Number | SN74LS244NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS244NSRG4 |
Description | IC BUFFER NON-INVERT 5.25V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS244NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩728.27750 | ₩1,456,555 |
| 4,000 | ₩709.41625 | ₩2,837,665 |
| 6,000 | ₩699.97100 | ₩4,199,826 |
| 10,000 | ₩689.50820 | ₩6,895,082 |
| 14,000 | ₩683.39257 | ₩9,567,496 |
| 20,000 | ₩677.51130 | ₩13,550,226 |
