
SN74LS244NSR | |
|---|---|
DigiKey Part Number | 296-3676-2-ND - Tape & Reel (TR) 296-3676-1-ND - Cut Tape (CT) 296-3676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS244NSR |
Description | IC BUFFER NON-INVERT 5.25V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS244NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,486.00000 | ₩2,486 |
| 10 | ₩1,820.80000 | ₩18,208 |
| 25 | ₩1,654.36000 | ₩41,359 |
| 100 | ₩1,470.89000 | ₩147,089 |
| 250 | ₩1,383.34800 | ₩345,837 |
| 500 | ₩1,361.04800 | ₩680,524 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,251.39650 | ₩2,502,793 |
| 4,000 | ₩1,221.98325 | ₩4,887,933 |
| 6,000 | ₩1,207.24983 | ₩7,243,499 |
| 10,000 | ₩1,190.92700 | ₩11,909,270 |

