MFR Recommended

SN65LVDS9638DGNRG4 | |
|---|---|
DigiKey Part Number | SN65LVDS9638DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9638DGNRG4 |
Description | IC TRANSCEIVER 2/0 8HVSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9638DGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩2,082.83960 | ₩5,207,099 |
| 5,000 | ₩2,040.64360 | ₩10,203,218 |
| 7,500 | ₩2,019.51920 | ₩15,146,394 |
