
SN65LVDS9638DGNR | |
|---|---|
DigiKey Part Number | 296-50530-2-ND - Tape & Reel (TR) 296-50530-1-ND - Cut Tape (CT) 296-50530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9638DGNR |
Description | IC TRANSCEIVER 2/0 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9638DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,525.00000 | ₩4,525 |
| 10 | ₩3,379.10000 | ₩33,791 |
| 25 | ₩3,093.76000 | ₩77,344 |
| 100 | ₩2,779.92000 | ₩277,992 |
| 250 | ₩2,630.48400 | ₩657,621 |
| 500 | ₩2,540.41400 | ₩1,270,207 |
| 1,000 | ₩2,466.23700 | ₩2,466,237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩2,387.95120 | ₩5,969,878 |
| 5,000 | ₩2,340.77300 | ₩11,703,865 |