YE240015RT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₩0.00000
Datasheet
Image for YE240015RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE240015RT

DigiKey Part Number
YE240015RT-ND
Manufacturer
Manufacturer Product Number
YE240015RT
Description
RF ANT 2.4GHZ YAGI N TYP BRKT MT
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Yagi N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
Yagi
Number of Bands
1
VSWR
2
Return Loss
-
Gain
14.5dBi
Power - Max
300 W
Features
Cable - 457mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
17.600" (447.04mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes