Parametric Equivalent

YE240015R-2 | |
|---|---|
DigiKey Part Number | YE240015R-2-ND |
Manufacturer | |
Manufacturer Product Number | YE240015R-2 |
Description | RF ANT 2.4GHZ YAGI CAB BRKT 18" |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 14.5dBi | |
Power - Max | 300 W | |
Features | Cable - 457mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 17.600" (447.04mm) | |
Applications | Wi-Fi | |
Base Product Number |