Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUHP-5A51-120 | |
|---|---|
DigiKey Part Number | 1111-KUHP-5A51-120-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-5A51-120 |
Description | GENERAL PURPOSE RELAYS SP 30A BR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 7200VA | Coil Resistance 1.7 kOhms |
Coil Current 24 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUHP-5AT1-120 | TE Connectivity | 0 | 1111-KUHP-5AT1-120-ND | ₩82,896.73333 | Parametric Equivalent |
| KUHP-5A51-120 | TE Connectivity Potter & Brumfield Relays | 243 | PB1458-ND | ₩93,868.00000 | Parametric Equivalent |
| KUHP-5AT1-120 | TE Connectivity Potter & Brumfield Relays | 0 | PB1459-ND | ₩90,230.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₩113,720.00000 | ₩227,440 |
