KUHP-5AT1-120 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 243
Unit Price: ₩93,868.00000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₩113,720.00000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₩82,896.73333
Datasheet
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUHP-5AT1-120

DigiKey Part Number
PB1459-ND
Manufacturer
Manufacturer Product Number
KUHP-5AT1-120
Description
RELAY GEN PURPOSE SPDT 30A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
KUHP-5AT1-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
102 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-45°C ~ 45°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
30 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Max
Relay Type
Load - Max Switching
7200VA
Coil Resistance
1.7 kOhms
Coil Current
24 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUHP-5A51-120TE Connectivity Potter & Brumfield Relays243PB1458-ND₩93,868.00000Parametric Equivalent
KUHP-5A51-120TE Connectivity01111-KUHP-5A51-120-ND₩113,720.00000Parametric Equivalent
KUHP-5AT1-120TE Connectivity01111-KUHP-5AT1-120-ND₩82,896.73333Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩90,230.00000₩90,230
10₩80,347.60000₩803,476
25₩76,720.08000₩1,918,002
50₩74,082.90000₩3,704,145
100₩71,534.69000₩7,153,469
Manufacturers Standard Package