
1-608693-9 | |
|---|---|
DigiKey Part Number | 1-608693-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-608693-9 |
Description | CBL TIE LOCKING NAT 30LB 6.20" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.142" (3.61mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length - Actual 0.517' (157.58mm, 6.20") |
Series | Mounting Type Screw Mount, Mounting Hole |
Packaging Box | Tensile Strength 30 lbs (13.61 kg) |
Part Status Obsolete | Material Polyamide (PA), Nylon |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 6.25" | Base Product Number |
Bundle Diameter 1.25" (31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTMT002A | Essentra Components | 5,000 | RPC3794-ND | ₩201.65000 | Similar |
