


CTMT002A | |
|---|---|
DigiKey Part Number | RPC3794-ND |
Manufacturer | |
Manufacturer Product Number | CTMT002A |
Description | CBL TIE LOCKING NAT 40LB 6.10" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.58" (40.13mm) 0.146" (3.70mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.146" (3.70mm) |
Manufacturer Essentra Components | Length - Actual 0.509' (155.00mm, 6.10") |
Series | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 6" | Base Product Number |
Bundle Diameter 1.58" (40.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩201.65000 | ₩20,165 |
| 200 | ₩191.94000 | ₩38,388 |
| 300 | ₩186.51333 | ₩55,954 |
| 500 | ₩179.91000 | ₩89,955 |
| 700 | ₩175.65857 | ₩122,961 |
| 1,000 | ₩171.28700 | ₩171,287 |