Direct





RY210018 | |
|---|---|
DigiKey Part Number | PB1715-ND |
Manufacturer | |
Manufacturer Product Number | RY210018 |
Description | RELAY GEN PURPOSE SPDT 8A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 12.6 VDC |
Packaging Tube | Must Release Voltage 1.8 VDC |
Part Status Obsolete | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 1.3 kOhms |
Coil Current 13.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1393224-7 | TE Connectivity Potter & Brumfield Relays | 470 | 4-1393224-7-ND | ₩3,263.40000 | Direct |
