



4-1393224-7 | |
|---|---|
DigiKey Part Number | 4-1393224-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393224-7 |
Description | RELAY GEN PURPOSE SPDT 8A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1393224-7 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Operate Time 9 ms |
Part Status Discontinued at DigiKey | Release Time 5 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency cURus, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Base Product Number |
Load - Max Switching 3200VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩3,373.39900 | ₩10,120,197 |