KUHP-5A17-120 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 23
Unit Price: ₩38,602.33333
Datasheet
General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUHP-5A17-120

DigiKey Part Number
PB3133-ND
Manufacturer
Manufacturer Product Number
KUHP-5A17-120
Description
RELAY GEN PURPOSE SPDT 30A 120V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
102 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-45°C ~ 45°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
30 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Max
Relay Type
Load - Max Switching
7200VA
Coil Resistance
1.7 kOhms
Coil Current
24 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUHP-5A17-120TE Connectivity Potter & Brumfield Relays23PB3133-ND₩38,602.33333Parametric Equivalent
Obsolete
Marketplace Stock: 23 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23In Stock
Ships from WEC