KUEP-3D17-48 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 25
Unit Price: ₩58,447.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 25
Unit Price: ₩58,447.00000
Datasheet
TE Connectivity Relay Products | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment
Relay Basics - Another Teaching Moment | DigiKey Electronics

KUEP-3D17-48

DigiKey Part Number
PB3035-ND
Manufacturer
Manufacturer Product Number
KUEP-3D17-48
Description
RELAY GEN PURPOSE SPST 10A 48V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
36 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 70°C
Contact Form
SPST-NO (DM) (1 Form X)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR
Switching Voltage
150VDC - Max
Relay Type
Load - Max Switching
1500VA
Coil Resistance
1.8 kOhms
Coil Current
26.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUEP-3D17-48TE Connectivity Potter & Brumfield Relays25PB3035-ND₩58,447.00000Parametric Equivalent
1393114-4WEC252266-1393114-4-ND₩58,447.00000Parametric Equivalent
Obsolete
Marketplace Stock: 25 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25In Stock
Ships from WEC