


3100-20T18999CL | |
|---|---|
DigiKey Part Number | PB3221-ND |
Manufacturer | |
Manufacturer Product Number | 3100-20T18999CL |
Description | RELAY CONTACTOR DPST 40A 120V |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 40 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 88 VAC |
Part Status Obsolete | Must Release Voltage 20 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 120VAC | Coil Power 7VA |
Contact Form DPST-NO (DM) (2 Form X) | Coil Resistance 250Ohms |
Contact Rating (Current) 40 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3100-20T18999C | TE Connectivity Potter & Brumfield Relays | 36 | PB3213-ND | ₩129,184.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩143,524.00000 | ₩143,524 |
| 10 | ₩127,807.70000 | ₩1,278,077 |
| 25 | ₩122,033.08000 | ₩3,050,827 |