


3100-20T18999C | |
|---|---|
DigiKey Part Number | PB3213-ND |
Manufacturer | |
Manufacturer Product Number | 3100-20T18999C |
Description | RELAY CONTACTOR DPST 40A 120V |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 40 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 88 VAC |
Part Status Obsolete | Must Release Voltage 20 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 120VAC | Coil Power 7VA |
Contact Form DPST-NO (DM) (2 Form X) | Coil Resistance 250Ohms |
Contact Rating (Current) 40 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CON-2/120/40 | Hartland Controls/Littelfuse | 33 | 3766-CON-2/120/40-ND | ₩98,027.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩129,184.00000 | ₩129,184 |
| 10 | ₩115,034.60000 | ₩1,150,346 |
| 25 | ₩109,836.96000 | ₩2,745,924 |

