10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-100J-PF

DigiKey Part Number
445-1523-2-ND - Tape & Reel (TR)
445-1523-1-ND - Cut Tape (CT)
445-1523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-100J-PF
Description
FIXED IND 10UH 150MA 2.1 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-100J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-100J-EFTDK9,217445-16548-1-ND₩30.00000Similar
B82422T1103J000TDK8,302495-5645-1-ND₩63.00000Similar
CM322522-100JLBourns Inc.922118-CM322522-100JLCT-ND₩43.00000Similar
WCL3225-100-REaton - Electronics Division2,596283-WCL3225-100-RCT-ND₩32.00000Similar
In-Stock: 22,732
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩260.00000₩260
10₩218.60000₩2,186
100₩180.09000₩18,009
1,000₩148.08000₩148,080
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩139.61750₩279,235
4,000₩131.64125₩526,565
6,000₩127.19100₩763,146
10,000₩121.80410₩1,218,041
14,000₩118.38264₩1,657,357
20,000₩114.86335₩2,297,267
Manufacturers Standard Package