
NLV32T-100J-EF | |
|---|---|
DigiKey Part Number | 445-16548-2-ND - Tape & Reel (TR) 445-16548-1-ND - Cut Tape (CT) 445-16548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-100J-EF |
Description | FIXED IND 10UH 150MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-100J-EF Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩275.00000 | ₩275 |
| 10 | ₩227.80000 | ₩2,278 |
| 100 | ₩187.58000 | ₩18,758 |
| 1,000 | ₩154.22500 | ₩154,225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩142.62200 | ₩285,244 |
| 4,000 | ₩134.47325 | ₩537,893 |
| 6,000 | ₩129.92767 | ₩779,566 |
| 10,000 | ₩124.42440 | ₩1,244,244 |
| 14,000 | ₩120.93136 | ₩1,693,039 |
| 20,000 | ₩117.33615 | ₩2,346,723 |