CK45-R3DD221K-VRA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 523
Unit Price: ₩618.00000
Datasheet

Similar


TDK
In Stock: 8,658
Unit Price: ₩772.00000
Datasheet

Similar


TDK
In Stock: 581
Unit Price: ₩772.00000
Datasheet

Similar


TDK
In Stock: 626
Unit Price: ₩772.00000
Datasheet
Image for CK45-R3DD221K-VRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-R3DD221K-VRA

DigiKey Part Number
445-CK45-R3DD221K-VRATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CK45-R3DD221K-VRA
Description
CAP CER 220PF 2KV RADIAL
Customer Reference
Detailed Description
220 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-R3DD221K-VRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes