
CC45SL3FD221JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3FD221JYVNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD221JYVNA |
Description | CAP CER 220PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD221JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩772.00000 | ₩772 |
| 10 | ₩474.10000 | ₩4,741 |
| 50 | ₩355.22000 | ₩17,761 |
| 100 | ₩318.46000 | ₩31,846 |
| 500 | ₩256.64800 | ₩128,324 |
| 1,000 | ₩237.56000 | ₩237,560 |
| 3,000 | ₩214.00233 | ₩642,007 |
| 5,000 | ₩205.29400 | ₩1,026,470 |