

C2012C0G1E223J125AA | |
|---|---|
DigiKey Part Number | 445-2674-2-ND - Tape & Reel (TR) 445-2674-1-ND - Cut Tape (CT) 445-2674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1E223J125AA |
Description | CAP CER 0.022UF 25V C0G 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1E223J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H223J125AA | TDK | 13,458 | 445-7522-1-ND | ₩459.00000 | Direct |
| C2012C0G1V223J060AC | TDK | 5,965 | 445-174563-1-ND | ₩489.00000 | Upgrade |
| C2012C0G2A223J125AC | TDK | 56 | 445-172669-1-ND | ₩474.00000 | Upgrade |
| C2012NP01H223J125AA | TDK | 0 | 445-14342-1-ND | ₩734.00000 | Upgrade |
| C0805C223J3GACTU | KEMET | 2,022 | 399-C0805C223J3GACTUCT-ND | ₩978.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩316.50000 | ₩3,165 |
| 50 | ₩232.08000 | ₩11,604 |
| 100 | ₩206.08000 | ₩20,608 |
| 500 | ₩162.32800 | ₩81,164 |
| 1,000 | ₩148.81300 | ₩148,813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩133.77000 | ₩267,540 |
| 4,000 | ₩124.89525 | ₩499,581 |
| 6,000 | ₩120.45417 | ₩722,725 |
| 10,000 | ₩115.52990 | ₩1,155,299 |
| 14,000 | ₩112.65179 | ₩1,577,125 |
| 20,000 | ₩109.88405 | ₩2,197,681 |