Direct
Direct
Direct
Upgrade
Similar
Similar


C2012NP01H223J125AA | |
|---|---|
DigiKey Part Number | 445-14342-2-ND - Tape & Reel (TR) 445-14342-1-ND - Cut Tape (CT) 445-14342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP01H223J125AA |
Description | CAP CER 0.022UF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP01H223J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H223J125AA | TDK | 13,458 | 445-7522-1-ND | ₩459.00000 | Direct |
| C0805C223J5GACTU | KEMET | 15,361 | 399-C0805C223J5GACTUCT-ND | ₩1,070.00000 | Direct |
| GRM21B5C1H223JA01L | Murata Electronics | 116,481 | 490-1644-1-ND | ₩397.00000 | Direct |
| C0805C223F5GACTU | KEMET | 16,053 | 399-C0805C223F5GACTUCT-ND | ₩4,648.00000 | Upgrade |
| C0805C223J5HACTU | KEMET | 2,491 | 399-C0805C223J5HACTUCT-ND | ₩1,361.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩734.00000 | ₩734 |
| 10 | ₩440.30000 | ₩4,403 |
| 50 | ₩327.78000 | ₩16,389 |
| 100 | ₩293.38000 | ₩29,338 |
| 500 | ₩235.25200 | ₩117,626 |
| 1,000 | ₩217.30400 | ₩217,304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩196.75650 | ₩393,513 |
| 4,000 | ₩184.95425 | ₩739,817 |
| 6,000 | ₩179.04800 | ₩1,074,288 |
| 10,000 | ₩172.50060 | ₩1,725,006 |
| 14,000 | ₩168.67471 | ₩2,361,446 |
| 20,000 | ₩164.99190 | ₩3,299,838 |



