1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST168SB7105KTNA01

DigiKey Part Number
587-MLAST168SB7105KTNA01TR-ND - Tape & Reel (TR)
587-MLAST168SB7105KTNA01CT-ND - Cut Tape (CT)
587-MLAST168SB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLAST168SB7105KTNA01
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST168SB7105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST168SB7105KTCA01Taiyo Yuden5,794587-MAAST168SB7105KTCA01CT-ND₩229.00000Parametric Equivalent
MBAST168AB7105KTNA01Taiyo Yuden4,000587-MBAST168AB7105KTNA01CT-ND₩199.00000Parametric Equivalent
MCAST168AB7105KTNA01Taiyo Yuden3,159587-MCAST168AB7105KTNA01CT-ND₩199.00000Parametric Equivalent
MCJCT168CB7105KRPA01Taiyo Yuden1,148587-MCJCT168CB7105KRPA01CT-ND₩321.00000Parametric Equivalent
MSAST168SB7105KTNA01Taiyo Yuden1,910587-MSAST168SB7105KTNA01CT-ND₩153.00000Parametric Equivalent
In-Stock: 3,897
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩85.60000₩856
50₩58.40000₩2,920
100₩50.30000₩5,030
500₩36.84400₩18,422
1,000₩32.70100₩32,701
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩26.50950₩106,038
8,000₩24.22000₩193,760
12,000₩23.07342₩276,881
20,000₩21.80300₩436,060
28,000₩21.06139₩589,719
40,000₩20.34795₩813,918
Manufacturers Standard Package