1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBAST168AB7105KTNA01

DigiKey Part Number
587-MBAST168AB7105KTNA01TR-ND - Tape & Reel (TR)
587-MBAST168AB7105KTNA01CT-ND - Cut Tape (CT)
587-MBAST168AB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBAST168AB7105KTNA01
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBAST168AB7105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩199.00000₩199
10₩107.00000₩1,070
50₩74.30000₩3,715
100₩64.36000₩6,436
500₩47.73000₩23,865
1,000₩42.60800₩42,608
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩34.95225₩139,809
8,000₩32.11625₩256,930
12,000₩30.69575₩368,349
20,000₩29.12365₩582,473
28,000₩28.20529₩789,748
40,000₩27.32158₩1,092,863
Manufacturers Standard Package