
HT18G A1G | |
|---|---|
DigiKey Part Number | HT18GA1G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HT18G A1G |
Description | DIODE STANDARD 1000V 1A TS1 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | HT18G A1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |