Parametric Equivalent
Parametric Equivalent

OTERGCLTNF-106.250000 | |
|---|---|
DigiKey Part Number | OTERGCLTNF-106.250000-ND |
Manufacturer | |
Manufacturer Product Number | OTERGCLTNF-106.250000 |
Description | XTAL OSC XO 106.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 75mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AC-1D3-33E106.250000 | SiTime | 0 | 1473-SIT9120AC-1D3-33E106.250000-ND | ₩6,941.00000 | Parametric Equivalent |
| SIT9121AC-1D3-33E106.250000 | SiTime | 0 | 1473-SIT9121AC-1D3-33E106.250000-ND | ₩6,941.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩6,680.40000 | ₩668,040 |
