
SIT9120AC-1D3-33E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D3-33E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D3-33E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,941.00000 | ₩6,941 |
| 10 | ₩6,028.10000 | ₩60,281 |
| 25 | ₩5,699.96000 | ₩142,499 |
| 50 | ₩5,464.54000 | ₩273,227 |
| 100 | ₩5,238.74000 | ₩523,874 |
| 250 | ₩4,954.65600 | ₩1,238,664 |
| 500 | ₩4,750.25600 | ₩2,375,128 |
| 1,000 | ₩4,554.44800 | ₩4,554,448 |
| 2,500 | ₩4,308.32360 | ₩10,770,809 |