Thermal Pad Blue 24.00mm x 21.01mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-24-21.01-1.0

DigiKey Part Number
1168-TG-A6200-24-21.01-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-24-21.01-1.0
Description
THERM PAD 24MMX21.01MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 24.00mm x 21.01mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
24.00mm x 21.01mm
Manufacturer
t-Global Technology
Thickness
0.0394" (1.000mm)
Series
Material
Silicone
Packaging
Box
Adhesive
Tacky - Both Sides
Part Status
Active
Color
Blue
Usage
Multi
Thermal Conductivity
6.2W/m-K
Type
Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩1,437.00000₩1,437
10₩1,268.90000₩12,689
25₩1,208.36000₩30,209
50₩1,164.64000₩58,232
100₩1,122.44000₩112,244
250₩1,069.24400₩267,311
500₩1,030.59400₩515,297
1,000₩993.30700₩993,307
5,000₩955.42360₩4,777,118
Manufacturers Standard Package