Thermal Pad Yellow 310.00mm x 310.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A373S-310-310-5.0-0

DigiKey Part Number
1168-TG-A373S-310-310-5.0-0-ND
Manufacturer
Manufacturer Product Number
TG-A373S-310-310-5.0-0
Description
THERM PAD 310MMX310MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 310.00mm x 310.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
310.00mm x 310.00mm
Manufacturer
t-Global Technology
Thickness
0.197" (5.00mm)
Series
Material
Silicone
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Thermal Conductivity
2.0W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-A20KX-385-285-5.0t-Global Technology01168-TG-A20KX-385-285-5.0-ND₩182,019.00000MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩180,414.00000₩180,414
Manufacturers Standard Package