3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-392-D-T5

DigiKey Part Number
408-RG1608P-392-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-392-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-392-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-392-D-T5
Description
RES SMD 3.9K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-392-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608V-392-P-T1Susumu4,686RG1608V3.9KPCT-ND₩3,256.00000Upgrade
RG1608P-392-B-T5Susumu16,381RG16P3.9KBCT-ND₩183.00000Parametric Equivalent
RT0603DRD073K9LYAGEO19,804311-3.9KDCT-ND₩153.00000Direct
ERA-3AEB392VPanasonic Industry1,319P3.9KDBCT-ND₩153.00000Upgrade
ERA-3APB392VPanasonic Industry8,564P3.9KAYCT-ND₩413.00000Upgrade
In-Stock: 3,896
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩58.10000₩581
25₩54.44000₩1,361
50₩51.36000₩2,568
100₩48.62000₩4,862
250₩45.06800₩11,267
500₩42.59200₩21,296
1,000₩40.31400₩40,314
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩38.84380₩194,219
10,000₩37.06730₩370,673
15,000₩36.11840₩541,776
25,000₩35.01256₩875,314
35,000₩34.33771₩1,201,820
50,000₩33.66570₩1,683,285
Manufacturers Standard Package