
CR54NP-101KC | |
|---|---|
DigiKey Part Number | 308-2207-2-ND - Tape & Reel (TR) 308-2207-1-ND - Cut Tape (CT) 308-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR54NP-101KC |
Description | FIXED IND 100UH 520MA 700 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 520 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.209" W (5.80mm x 5.30mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,112.00000 | ₩1,112 |
| 10 | ₩917.40000 | ₩9,174 |
| 100 | ₩753.67000 | ₩75,367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩558.66067 | ₩837,991 |
| 3,000 | ₩526.83100 | ₩1,580,493 |
| 4,500 | ₩509.07533 | ₩2,290,839 |
| 7,500 | ₩487.57947 | ₩3,656,846 |
| 10,500 | ₩482.62505 | ₩5,067,563 |