
STPS1L60 | |
|---|---|
DigiKey Part Number | STPS1L60-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS1L60 |
Description | DIODE SCHOTTKY 60V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |








