Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BTE3K32 | |
|---|---|
DigiKey Part Number | RNCF0603BTE3K32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE3K32 |
Description | RES SMD 3.32K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE3K32 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKT3K32 | Stackpole Electronics Inc | 0 | RNCF0603BKT3K32-ND | ₩319.76400 | Upgrade |
| RNCF0603BKE3K32 | Stackpole Electronics Inc | 0 | RNCF0603BKE3K32-ND | ₩98.75740 | Parametric Equivalent |
| CPF0603B3K32E | TE Connectivity Passive Product | 0 | CPF0603B3K32E-ND | ₩127.79540 | Direct |
| CPF0603B3K32E1 | TE Connectivity Passive Product | 2,230 | 1712-CPF0603B3K32E1CT-ND | ₩413.00000 | Direct |
| ERA-3AEB3321V | Panasonic Industry | 20,002 | P3.32KDBCT-ND | ₩153.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩76.95680 | ₩384,784 |




