


CPF0603B3K32E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B3K32E1TR-ND - Tape & Reel (TR) 1712-CPF0603B3K32E1CT-ND - Cut Tape (CT) 1712-CPF0603B3K32E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K32E1 |
Description | RES SMD 3.32KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K32E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩339.40000 | ₩3,394 |
| 25 | ₩314.32000 | ₩7,858 |
| 50 | ₩297.20000 | ₩14,860 |
| 100 | ₩280.84000 | ₩28,084 |
| 250 | ₩261.05600 | ₩65,264 |
| 500 | ₩247.60400 | ₩123,802 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩235.40500 | ₩235,405 |
| 2,000 | ₩224.43550 | ₩448,871 |
| 3,000 | ₩218.56733 | ₩655,702 |
| 5,000 | ₩211.73580 | ₩1,058,679 |
| 7,000 | ₩207.55429 | ₩1,452,880 |
| 10,000 | ₩203.39310 | ₩2,033,931 |