Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RNCF0603BKC6K81 | |
|---|---|
DigiKey Part Number | RNCF0603BKC6K81-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKC6K81 |
Description | RES SMD 6.81K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKC6K81 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B6K81E | TE Connectivity Passive Product | 0 | CPF0603B6K81E-ND | ₩153.25920 | Upgrade |
| CPF0603B6K81E1 | TE Connectivity Passive Product | 0 | 1712-CPF0603B6K81E1CT-ND | ₩367.00000 | Upgrade |
| ERA-3AEB6811V | Panasonic Industry | 8,897 | P6.81KDBCT-ND | ₩153.00000 | Upgrade |
| MCT06030D6811BP500 | Vishay | 0 | 749-MCT06030D6811BP500CT-ND | ₩168.00000 | Upgrade |
| RG1608N-6811-B-T5 | Susumu | 0 | RG1608N-6811-B-T5-ND | ₩326.11140 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩91.51700 | ₩457,585 |





