Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RP73G1J6K81BTDF | |
|---|---|
DigiKey Part Number | RP73G1J6K81BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73G1J6K81BTDF |
Description | RES SMD 6.81KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73G1J6K81BTDF Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRE076K81L | YAGEO | 1,282 | YAG4773CT-ND | ₩153.00000 | Direct |
| ERA-3AEB6811V | Panasonic Industry | 8,897 | P6.81KDBCT-ND | ₩153.00000 | Upgrade |
| MCT06030D6811BP500 | Vishay | 0 | 749-MCT06030D6811BP500CT-ND | ₩168.00000 | Upgrade |
| RG1608N-6811-B-T5 | Susumu | 0 | RG1608N-6811-B-T5-ND | ₩326.11140 | Upgrade |
| RG1608N-6811-W-T1 | Susumu | 0 | RG1608N-6811-W-T1-ND | ₩416.07800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩229.03000 | ₩229,030 |



