Parametric Equivalent
Parametric Equivalent

511AAA91M7500BAG | |
|---|---|
DigiKey Part Number | 863-511AAA91M7500BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511AAA91M7500BAG |
Description | XTAL OSC XO 91.7500MHZ LVPECL |
Customer Reference | |
Detailed Description | 91.75 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,544.00000 | ₩9,544 |
| 10 | ₩8,288.80000 | ₩82,888 |
| 25 | ₩7,839.36000 | ₩195,984 |
| 50 | ₩7,515.36000 | ₩375,768 |
| 100 | ₩7,204.93000 | ₩720,493 |
| 250 | ₩6,814.51200 | ₩1,703,628 |
| 500 | ₩6,533.64600 | ₩3,266,823 |
| 1,000 | ₩6,264.62700 | ₩6,264,627 |
| 2,500 | ₩5,984.55000 | ₩14,961,375 |
