Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510FCB62M5000AAG | |
|---|---|
DigiKey Part Number | 863-510FCB62M5000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510FCB62M5000AAG |
Description | XTAL OSC XO 62.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,763.00000 | ₩10,763 |
| 10 | ₩9,348.60000 | ₩93,486 |
| 25 | ₩8,840.76000 | ₩221,019 |
| 50 | ₩8,475.66000 | ₩423,783 |
| 100 | ₩8,125.72000 | ₩812,572 |
| 250 | ₩7,685.58400 | ₩1,921,396 |
| 500 | ₩7,368.93800 | ₩3,684,469 |
| 1,000 | ₩7,065.70100 | ₩7,065,701 |
